| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194189-7 |
| Amperage: | 30 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 30 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 8 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Contact Mating Sequence: | Third |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .118 in, 3 mm |
| Part Aliases: | 194189-7 |
| SKU: | AMP194189-7 |
194189-7
Specifications
Detailed Description
Enhance your power connections with our Pin Assembly, which features a durable Copper Alloy construction with Silver plating for optimal conductivity. Designed for 30 A amperage, this Contact provides secure termination through Crimp installation, ideal for Cable Mount applications. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), it ensures reliable performance in various environments. Each package contains 500 pieces, making it convenient for bulk usage in power circuit applications. RoHS compliant and engineered for Wire to Wire connectivity, this Contact is a dependable choice for your power connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546291-1 | ![]() |


