| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194243-1 |
| Housing Material: | Polyester - GF |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .006 in, .009 in, .012 in, .16 mm, .24 mm, .31 mm |
| Contact Type: | Pin, Socket |
| Row Spacing: | 10 mm, .314 in, .393 in, 6 mm, 8 mm |
| Number of Positions: | 43 |
| Housing Color: | Black |
| GPL: | G65 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 194243-1 |
| SKU: | AMP194243-1 |
194243-1
Specifications
Detailed Description
Elevate your power and signal connectivity with this high-performance AMPower Housing. Featuring 43 positions for seamless integration, this housing ensures reliable performance in diverse applications. Crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, it guarantees durability and safety. The panel mount design with crimp termination method offers easy installation. With a pitch range of .006 in to .012 in (.24 mm to .31 mm), accommodating socket and pin contacts, this black housing is perfect for wire-to-board connections. Operating flawlessly in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it's ideal for demanding environments. Packaged as loose pieces, it's convenient for various project sizes. RoHS compliant and ECCN EAR99, this connector housing is a reliable choice for your power and signal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 194242-1 | ![]() |


