| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1955416-1 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP1955416-1 |
1955416-1
| Heilind Number: | AMP1955416-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1955416-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your terminal connections with this durable Tab Housing, crafted from high-quality Polyamide for reliable performance. Featuring a 5mm pitch and straight orientation, it offers seamless integration with your panel mount setup. With three positions available, it's perfect for organizing multiple connections efficiently. The natural housing color adds a sleek touch, while its RoHS compliance ensures environmental responsibility. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241968-5 | ![]() | |
| TE Connectivity 293008-1 | ![]() | |
| TE Connectivity 293011-1 | ![]() |


