| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1241968-5 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 10 |
| GPL: | JJ4 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L652 |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Part Aliases: | 1-1241968-5 |
| SKU: | AMP1-1241968-5 |
1-1241968-5
Specifications
Detailed Description
Enhance your electrical connections with this Fastin Faston Housing, featuring 10 positions for efficient power and signal transmission. Designed for RAST 5 IDC Connectors, this housing ensures secure and reliable performance. With a pitch of 5mm (.197 in) and a single row layout, it is suitable for panel mounting, complete with latches for easy installation. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it is ideal for various applications in appliances and beyond. Compliance with RoHS standards underscores its environmental responsibility. Partnering seamlessly with wire and cable connections, this housing guarantees a seamless and durable interface for your systems. Elevate your PCB connector setup with this essential component.


