1955660-7

Heilind Number:AMP1955660-7
Manufacturer:TE Connectivity
Manufacturer Number:1955660-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RAST 5,HSG,7P,RIGHT ANGLE, GWT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1955660-7
Series:RAST 5 IDC Connectors,RAST 5D
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Pitch:.197 in, 5 mm
Contact Type:Tab
Contact Amperage:16 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:JJ4
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:12.3 mm
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-2
Part Aliases:1955660-7
SKU:AMP1955660-7

Detailed Description

Introducing the RAST 5 IDC Connectors for efficient board mount applications. This RAST 5D series connector features a durable nylon housing in a natural color, with a right angle mount orientation for seamless installation. With seven tab contact positions and a pitch of 5mm, it's ideal for power circuit applications. The contact area is plated with tin for optimal conductivity, while the housing material meets UL 94V-2 flammability standards. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is reliable in various environments. Perfect for appliances and other electronic devices, it offers secure PCB mounting with through-hole solder termination. Its compact design, measuring 12.3mm in length, makes it suitable for wire-to-board connections. RoHS compliance may vary, making it an environmentally conscious choice for your projects.