| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969109-1 |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1969109-1 |
1969109-1
| Heilind Number: | AMP1969109-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969109-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the Ultra-Pod 250 Assembly Receptacle. Crafted from durable brass and insulated with nylon, this straight-oriented receptacle is designed to accommodate 14-18 AWG wire sizes, making it ideal for various applications. With a compatible tab width of 6.35mm (.25 in) and a wire insulation diameter acceptance of 2.79-4.06mm (.11-.16 in), it offers convenient and secure connectivity. The F-Crimp terminal type ensures easy installation, while its open barrel design allows for efficient wire insertion. Operating within a wide temperature range of -40 to 150°C (-40 to 302°F), this RoHS-compliant receptacle guarantees reliable performance even in demanding environments. Upgrade your terminal connections with this high-quality component from the Ultra-Pod 250 series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969283-2 | ![]() | |
| TE Connectivity 520971-4 | ![]() |


