| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969161-5 |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm², 642.4 - 1624 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1969161-5 |
1969161-5
| Heilind Number: | AMP1969161-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969161-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ULTRA-POD 250 ASY REC 0.3-0.8 MM2 TPBR, a high-performance crimp quick disconnect terminal designed for seamless electrical connections. Crafted from durable brass with a protective tin plating, this receptacle ensures reliable conductivity. Its nylon insulation guarantees safe usage in varied environments, withstanding temperatures ranging from -40 to 150°C (-40 to 302°F). Suitable for 18-22 AWG wire sizes, it accommodates wire insulation diameters from 2.2 to 3.3mm (.09 to .13 inches). Featuring a straight orientation and open barrel design, it facilitates easy and efficient crimping for secure installations. With a 6.35mm (.25 inch) tab width and .81mm (.032 inch) tab thickness, it offers compatibility with a wide range of connectors. Trust in the ULTRA-POD 250 for robust and dependable wire terminations in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521567-2 | ![]() |


