| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969422-2 |
| Housing Material: | Nylon |
| Pitch: | .302 in, 7.67 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1969422-2 |
1969422-2
| Heilind Number: | AMP1969422-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969422-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our FASTON 250 FLAG HSG 2 CIR terminal housing. Designed for efficient cable mounting, this receptacle features a durable nylon construction in a natural color. With a 7.67 mm pitch and flag orientation, it's perfect for various electrical applications. RoHS compliant, it meets international standards for environmental responsibility. Ideal for use in crimp terminal housings, splices, and lugs, this housing ensures reliable connections in any project. Trust in its quality and convenience for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-171706-1 | ![]() | |
| TE Connectivity 521663-1 | ![]() |


