| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969590-4 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Overall Height: | .26 |
| Overall Length: | .4921 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1400 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969590-4 |
| SKU: | AMP1969590-4 |
1969590-4
Specifications
Detailed Description
Enhance your power and signal connections with this Housing, Receptacle, Panel Mount, Single Row from the Economy Power 2.5 series. Designed for efficiency, this connector features a white Nylon-GF housing, offering durability in various applications. With 4 brass contacts and a 7.5 A amperage rating, it ensures reliable performance. The panel mount and crimp termination method make installation easy, while the UL 94V-0 housing material ensures safety. Operating in a wide temperature range from -25 to 105 °C, it's suitable for diverse environments. With a compact design and Latch lock type for secure mating, this connector is ideal for power and signal transmission in appliances and other systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969443-1 | EP 2.5 TPA Retainer, 11 Pos | ![]() |
| TE Connectivity 1969442-4 | EP 2.5 TPA Housing, 4 Pos | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |


