| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969591-2 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 10000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969591-2 |
| SKU: | AMP1969591-2 |
1969591-2
Specifications
Detailed Description
Enhance your power and signal connectivity with our HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5 connector. Designed for efficiency and durability, this panel-mount receptacle features a natural nylon housing, suitable for a variety of applications. With a 2.5mm pitch and crimp termination method, it offers secure and reliable connections for 26-22 AWG wires. Operating at temperatures ranging from -25 to 105°C, it ensures performance in diverse environments. Its UL 94V-0 flammability standard compliance and RoHS certification guarantee safety and environmental responsibility. Perfect for appliances and other high-demand devices, this connector is a versatile solution for your power and signal transmission needs. Packaged in quantities of 10,000, it's ideal for large-scale projects. Upgrade your connectivity with this essential Wire to Wire connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969591-0 | ![]() | |
| TE Connectivity 1969590-2 | ![]() |


