| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969605-6 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 6 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1969605-6 |
| SKU: | AMP1969605-6 |
1969605-6
Specifications
Detailed Description
Enhance your power and signal connections with this two-row panel-mount connector. Meeting CSA and UL standards, it ensures reliable performance in various applications. The housing, made of durable polyamide in a sleek white color, offers robust protection. With a crimp termination method and a pitch of 4.2mm (.165 in), it allows for secure and efficient wire attachment. Featuring six pin contacts rated for 600V AC, this connector is ideal for appliances and other devices. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees versatility in use. With a package quantity of 500, it's perfect for bulk installations. RoHS compliant and with UL 94V-2 flammability rating, it prioritizes safety and environmental responsibility. Suitable for wire-to-wire connections, it's a vital component for power and signal circuitry. Trust in its quality, backed by CSA and UL certifications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586039-6 | ![]() | |
| TE Connectivity 1969603-6 | ![]() |


