1969613-8

Heilind Number:AMP1969613-8
Manufacturer:TE Connectivity
Manufacturer Number:1969613-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P PM PLUG VAL-U-LOK V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969613-8
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:8
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.6 mm, .457 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:18 mm, .709 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .906 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1969613-8
SKU:AMP1969613-8

Detailed Description

Meet stringent CSA and UL standards with our two-row panel mount housing, crafted from durable Nylon 6/6 for reliable performance. Featuring a crimp termination method and a 4.2mm pitch, this connector is suitable for power and signal applications, with a voltage rating of 600V AC. With eight positions and pins for secure connectivity, it offers versatility in wire-to-wire setups. Operating seamlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), this connector is ideal for various environments. Compliant with UL 94V-0 flammability standards and RoHS regulations, it ensures safety and environmental responsibility. Packaged in quantities of 500, this natural-colored housing is a vital component for appliances and other electronic systems.