| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971200-1 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector Length: | 10.1 mm, .39 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1971200-1 |
| SKU: | AMP1971200-1 |
1971200-1
Specifications
Detailed Description
Enhance your circuitry with the GIC 2.0 EV 5/8P HEADER ASSEMBLY from our GRACE INERTIA 2.0 series. This solder termination method connector, with a pitch of 2 mm, .079, ensures secure and efficient signal transmission. Housing in a natural color, it features five positions for optimal connectivity. With a contact amperage of 2.2 A and operating temperature range of -30 to 105°C (-22 to 221°F), it's ideal for various applications. Tin plating in the contact mating area guarantees reliable performance. Its vertical mount orientation, along with mating and PCB retention, offers stability during use. RoHS compliant, this PCB Mount Header is a quality choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971032-7 | ![]() |


