1971845-5

Heilind Number:AMP1971845-5
Manufacturer:TE Connectivity
Manufacturer Number:1971845-5
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

5P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971845-5
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:63
Contact Amperage:16 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:1.27 in, 32.3 mm
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:2D
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971845-5
SKU:AMP1971845-5

Detailed Description

Introducing our RAST 5 IDC Connectors, essential components for power circuit applications. With a durable nylon housing and straight body orientation, these connectors offer reliable performance in board mount setups. Featuring five copper alloy contacts with solder termination, they ensure secure connectivity for power transmission. The 5mm pitch and tab contact type make them suitable for various PCB designs, while their UL 94V-0 material flammability standard guarantees safety. Rated for 250VAC and 16A, they meet high power requirements with ease. Designed for vertical mount orientation, they come in a natural housing color and are RoHS compliant. Perfect for appliances and other electronic devices, these connectors provide efficient wire-to-board connectivity. With a matte finish and mating retention feature, they ensure stable and durable connections in any application.