| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971895-6 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 2.5 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 1.39 in, 35.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2D, 3C, 4D, 5C |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1971895-6 |
| SKU: | AMP1971895-6 |
1971895-6
| Heilind Number: | AMP1971895-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1971895-6 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with our RAST 5 IDC Connectors, featuring a 6-position layout for seamless integration. Crafted with durable Nylon housing and Copper Alloy contacts, these connectors ensure reliable performance in various appliances. With a pitch of 5mm and a contact amperage of 10A, they are suitable for power applications, meeting UL 94V-0 flammability standards for safety. The vertical board mount orientation and solder termination method make installation easy, while the high operating temperature range of -40 to 120°C guarantees versatility. Designed for efficiency, these connectors are ideal for wire-to-board setups, offering secure mating with mating retention and locating posts for alignment. Trust in their quality, as they comply with RoHS standards for environmental responsibility. Elevate your connectivity solutions with these essential components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971845-4 | ![]() | |
| TE Connectivity 1971845-5 | ![]() | |
| TE Connectivity 1971895-4 | ![]() |


