1977104-3

Heilind Number:AMP1977104-3
Manufacturer:TE Connectivity
Manufacturer Number:1977104-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STV06=6 POS SIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977104-3
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1977104-3

Detailed Description

Enhance your electronic projects with the STV06 6-Position SIP Switch. Designed for seamless integration, this Through Hole mountable switch features a sturdy Copper Alloy contact material, ensuring reliable performance. With a SPST contact configuration and Slide actuator type, it offers precise control and durability. The 2.54mm pitch and Vertical mount angle make it versatile for various applications. Boasting a sleek Black housing with White actuators, this switch not only functions flawlessly but also adds a touch of style. With a rated voltage of 5VDC and RoHS compliance, you can trust in its efficiency and environmental responsibility. Perfect for professional or DIY use, this Switch is a must-have component in any electronic toolkit. Elevate your projects with the STV06.