1977739-2

Heilind Number:AMP1977739-2
Manufacturer:TE Connectivity
Manufacturer Number:1977739-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPS103F PSHBTTN SPDT MMNTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977739-2
Amperage:3 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Cap - Order Separately
Switch Operation:On - (On)
Actuator Color:Natural
Cap Color:Black
Rated Voltage:125 VAC
Boot Color:Black
SKU:AMP1977739-2

Detailed Description

Upgrade your panel with the MPS103F Pushbutton Switch, featuring a momentary SPDT configuration for versatile control. With a durable brass construction, silver contact plating, and epoxy seal, this switch ensures reliable performance in any environment. The vertical mount angle and sleek design make it easy to integrate into your setup, while the on-(on) switch operation offers seamless functionality. Designed for a rated voltage of 125 VAC and with RoHS compliance, it's a sustainable choice for your electronic projects. Add the optional black cap for a finishing touch.