1977740-2

Heilind Number:AMP1977740-2
Manufacturer:TE Connectivity
Manufacturer Number:1977740-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPS103FPC PSHBTN SPDT MMNTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977740-2
Amperage:3 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Cap - Order Separately
Switch Operation:On - (On)
Actuator Color:Natural
Cap Color:Black
Rated Voltage:125 VAC
Boot Color:Black
SKU:AMP1977740-2

Detailed Description

Enhance your control panel with the MPS103FPC PSHBTN SPDT MMNTRY push button switch. Featuring a durable brass construction with silver plating, this switch ensures reliable performance. The epoxy seal provides protection, while the vertical mount type offers convenient installation. With a 3 A amperage and 125 VAC rated voltage, it's suitable for various applications. The SPDT contact configuration allows for versatile use, and the On-(On) switch operation is easy to maneuver. Customize it with a separately ordered Cap in natural and black colors, complemented by a black boot. Rest assured of its compliance with RoHS standards for environmental responsibility. Elevate your switchboard setup with this high-quality component.