1977739-4

Heilind Number:AMP1977739-4
Manufacturer:TE Connectivity
Manufacturer Number:1977739-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPS203R PSHBTTN DPDT MMNTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977739-4
Amperage:3 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPDT
Actuator Type:Cap - Order Separately
Switch Operation:On - (On)
Actuator Color:Natural
Cap Color:Black
Rated Voltage:125 VAC
Boot Color:Black
SKU:AMP1977739-4

Detailed Description

Enhance your control panel with the MPS203R PSHBTTN DPDT MMNTRY Push Button Switch, a reliable and durable component designed for seamless operation. With a 3A amperage rating and silver-plated brass contacts, this switch ensures efficient conductivity. The epoxy seal and vertical panel mount type guarantee secure installation, while the DPDT contact configuration offers versatile functionality. Featuring a momentary switch operation and a sleek natural actuator with a black cap, this switch is both practical and visually appealing. With a rated voltage of 125VAC and RoHS compliance, it meets essential safety standards. Elevate your electronic setup with this high-quality push button switch.