1981583-1

Heilind Number:AMP1981583-1
Manufacturer:TE Connectivity
Manufacturer Number:1981583-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5mm PITCH BATTERY PLUG ASSY 7P,PACKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981583-1
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 mm, 2.5 in
Voltage:30 V DC
Contact Type:Blade
Package Quantity:500
Contact Amperage:7 A
Number of Positions:7
Mount Orientation:Right Angle
Insulation Resistance:1 MΩ
GPL:519
Packaging:Tape
Operating Temperature Range:-4 - 176 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.76 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2197
Connector System:Board to Board
Board to Board Configuration:Right Angle
PCB Mount Alignment:Without
Termination Post Tail Length:.147 in, 3.75 mm
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1981583-1
SKU:AMP1981583-1

Detailed Description

Enhance your electronic connections with this high-quality board-to-board connector. Featuring a robust thermoplastic housing and copper alloy contacts, it ensures reliable performance in a wide range of applications. With a right-angle mount orientation and through-hole solder termination method, installation is a breeze. Each package contains 500 units, making it ideal for large-scale projects. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. Gold-plated contacts with a 7A current rating guarantee efficient power and signal transmission. Suitable for PCBs with a .76mm thickness, it offers a secure fit with boardlock retention. Operating in temperatures from -4 to 176°F, this connector is versatile and durable. Perfect for power and signal circuitry, it's a must-have component for your electronic assemblies.