| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981813-1 |
| Amperage: | .5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 2.85 mm |
| Pitch: | .031 in, 8 mm |
| Voltage: | 30 V AC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 4000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Tape, Tape & Reel |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| Connector Height: | 2.85 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4718 |
| Height Above PC Board: | .055 in, 1.4 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1981813-1 |
| SKU: | AMP1981813-1 |
1981813-1
| Heilind Number: | AMP1981813-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1981813-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our Board Connector Assembly featuring embossed detailing. Crafted with precision, this assembly boasts a housing made of LCP (Liquid Crystal Polymer) for durability. With two contacts in a single row, it offers seamless integration onto your board with Surface Mount termination. The contacts, made of Phosphor Bronze and plated with Gold, ensure reliable signal transmission. Operating at 30V AC and 0.5A, it meets high-performance standards. This black connector, UL 94V-0 compliant, is suitable for signal applications with a temperature range of -25 to 85°C. Packaged conveniently in Tape & Reel, it's ideal for bulk installations. Elevate your PCB connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1981812-1 | ![]() |


