1981921-1

Heilind Number:AMP1981921-1
Manufacturer:TE Connectivity
Manufacturer Number:1981921-1
ECAD Model:
3D Model

Description:

ME CONN MOLD TYPE REC. HSG 32POS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981921-1
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:4
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.137 in, 3.5 mm
Number of Positions:32
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1981921-1

Detailed Description

Enhance your connectivity with this meticulously crafted Mold Type Receptacle Housing Assembly. Designed for efficiency and durability, this connector features 32 positions with a pitch of 2mm (.079 in) and four rows for optimal organization. The polybutylene terephthalate housing, in sleek black, ensures reliable performance in various environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). Each socket contact is expertly spaced 3.5mm (.137 in) apart, perfect for signal transmission. Whether for industrial or personal use, this housing, suitable for wire and cable termination, guarantees seamless connectivity. Rest assured of its quality as it complies with RoHS standards. Upgrade your power connectors with this essential component.