| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981959-1 |
| Series: | SIM Connectors |
| Amperage: | 1.2 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 6 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 70 °C |
| Pitch: | .1 in, 2.54 mm |
| Compatible Card Type: | 2FF Mini SIM |
| Package Quantity: | 800 |
| Contact Amperage: | 1.2 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Module Type: | SIM (Security Identity Module) |
| GPL: | K86 |
| Shell Material: | Copper Alloy |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L902 |
| Height Above PC Board: | .073 in, 1.87 mm |
| Rated Voltage: | 15 VAC |
| ECCN: | EAR99 |
| Card Detection Switch: | Yes |
| Durability Rating (Cycles): | 1500 Cycles |
| Contact Retention: | With |
| Ejector Type: | Push-Push |
| Card Insertion Style: | Normal Insertion |
| Connector Stabilization Ribs: | Without |
| PCB Mounting Style: | Surface Mount |
| Card Guide Slots: | With |
| Card Stop: | With |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1981959-1 |
| SKU: | AMP1981959-1 |
1981959-1
Specifications
Detailed Description
Enhance your device connectivity with our Push-Push SIM H1.87 Switch Emboss Assembly. Designed for seamless integration, this assembly features a durable LCP housing and copper alloy contacts for reliable performance. With a 2.54mm pitch and 6 positions, it's perfect for board mount applications. Meeting UL 94V-0 standards, it ensures safety and quality. Compatible with 2FF Mini SIM cards, it offers versatility in usage. Operating temperature ranges from -25 to 70°C, making it suitable for various environments. With a card detection switch and a durability rating of 1500 cycles, it guarantees long-lasting functionality. RoHS compliant, it upholds environmental standards. Ideal for signal circuit applications, it's a crucial component for your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1932768-1 | ![]() | |
| TE Connectivity 2174918-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||
| 03/01/2020 | P-20-018469- PCN correction Location change. As previously notified in PCNs P-19-018353 & P-19-018356, TE has announced the closure of the Data & Devices Shanghai East manufacturing facility. The PNs listed below were originally planned to move from TE Shanghai to TE Guangdong, however, the PNs listed below will now be transferred from TE Shanghai to TE Qingdao. | Download | |||
| 02/01/2015 | E-14-019036 (xml) - Product Improvement. Discontinuance of the Current material on supplier. | N/A | |||


