| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981970-1 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .299 in, 7.6 mm |
| Keying: | A |
| Package Quantity: | 1000 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 15.47 mm, .539 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .129 - .51 mm², 26 - 22 AWG |
| Contact Layout: | Matrix |
| Connector Length: | 13.7 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1981970-1 |
| SKU: | AMP1981970-1 |
1981970-1
Specifications
Detailed Description
Enhance your power and signal connections with the GIC2.5W Plug Housing. This 8-position, 2-row connector features a natural housing made of durable Polybutylene Terephthalate - GF, ensuring reliable performance. With a cable mount design and crimp termination method, it offers easy installation. The phosphor bronze contacts provide efficient conductivity, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range from -30 to 105°C, it is suitable for various applications. Mating retention with a latch mechanism and keyed alignment guarantee secure connections. RoHS compliant and suitable for wire-to-wire setups, this connector is a versatile choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903391-1 | ![]() | |
| TE Connectivity 1903389-1 | ![]() |


