| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1982299-3 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .307 in, 7.8 mm |
| Voltage: | 500 V AC, 500 V DC |
| Contact Type: | Socket |
| Row Spacing: | .307 in, 7.8 mm |
| Contact Amperage: | 40 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | H82 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 76.2 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J570 |
| Number of Power Positions: | 2 |
| Wire Size: | 12 - 14 AWG, 12 - 14 CMA, 2.5 - 4 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Receptacle |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1982299-3 |
| SKU: | AMP1982299-3 |
1982299-3
Specifications
Detailed Description
Enhance your power connections with the ELCON MINI 2P Cable Connector, designed for seamless integration in various applications. Featuring a sturdy Polybutylene Terephthalate housing in sleek black, this connector ensures reliable performance with a voltage rating of 500V AC/DC. Its single row design and cable mount installation make it convenient for free-hanging setups. With a crimp termination method and contact amperage of 40A, it guarantees secure and efficient power transmission. The UL 94V-0 flammability standard compliance underscores its safety. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's suitable for diverse environments. Ideal for power circuit applications, this receptacle connector boasts silver plating for optimal conductivity. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity with this high-performance solution from our Data and Devices range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1982295-1 | ![]() | |
| TE Connectivity 2042274-1 | ![]() | |
| TE Connectivity 1982295-5 | ![]() | |
| TE Connectivity 2042274-4 | ![]() | |
| TE Connectivity 2042274-5 | ![]() |


