| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986158-6 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | , |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 111.28 mm, 4.38 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1986158-6 |
| SKU: | AMP1986158-6 |
1986158-6
Specifications
Detailed Description
Enhance your industrial wiring setup with this high-performance barrier terminal block. Designed for efficient power distribution, it features a durable black housing made of Polybutylene Terephthalate, ensuring reliability in demanding environments. With a 30A amperage and 600V voltage rating, it provides secure connections for up to 6 positions, accommodating wire sizes ranging from .326 to 5.26mm² (22-10 AWG). The quick-connect termination method and vertical mount angle streamline installation, while the UL 94V-0 material flammability standard guarantees safety. Each package includes 50 units, making it ideal for large-scale projects. RoHS compliant and crafted with brass terminals plated with tin, this barrier terminal block is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776544-6 | ![]() |


