| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986341-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Orange |
| GPL: | 124 |
| Tail Length: | .14 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1986341-4 |
| SKU: | AMP1986341-4 |
1986341-4
Specifications
Detailed Description
Introducing our 4-position right-angle header terminal block, designed for efficient board mounting in power and signal applications. With a contact amperage of 15A and a voltage rating of 300V AC, this industrial-grade connector ensures reliable performance in a wide range of operating environments, from -40°C to 105°C (-40°F to 221°F). The housing, made of durable PA 6/6 material in vibrant orange, features a shrouded header type with a closed end for added protection. Each contact is plated with tin for enhanced conductivity, while the screw terminals are crafted from nickel-plated brass. RoHS compliant, this connector offers peace of mind in terms of environmental responsibility. Ideal for wire-to-board connections, it boasts a pitch of 5mm (.197 inches) and a tail length of 3.5mm (.14 inches), facilitating secure and efficient installations on printed circuit boards. Trust in the quality and performance of this terminal block for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796644-4 | ![]() |


