| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986370-7 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986370-7 |
| SKU: | AMP1986370-7 |
1986370-7
Specifications
Detailed Description
Enhance your connectivity with our Str Plug, boasting a convenient 3.5mm size in a vibrant green hue. Designed for optimal functionality, this plug features a right-angle orientation and accommodates 7 contacts in a single row. Crafted from durable PA 6/6 housing material and phosphor bronze contacts, it ensures reliable performance in various applications. With a pitch of 3.5mm and a voltage rating of 300V AC, it's suitable for power and signal circuits. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a versatile solution for your connectivity needs. RoHS compliant and lead-free solder capable, it aligns with modern standards of environmental responsibility. Whether for industrial or commercial use, this plug, with its wire-to-board connector system, offers efficient wire termination and secure connections. Upgrade your setup with this essential component, perfect for wire sizes ranging from 0.05 to 2mm² (14 to 30 AWG).
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284512-7 | ![]() |


