| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986371-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986371-4 |
| SKU: | AMP1986371-4 |
1986371-4
Specifications
Detailed Description
Easily connect and secure your wires with this green LH 3.5mm straight plug. Designed for efficient power and signal transmission, it features four phosphor bronze contacts, suitable for wire sizes ranging from 14 to 30 AWG. With a housing made of durable PA 6/6 material and tin-plated contact mating areas, this plug ensures reliable performance in industrial settings. Rated for 11A and 300V AC, it can handle various applications with ease. Its vertical mount angle and side stackable configuration offer versatility in installation. Meeting RoHS compliance, it is a sustainable choice for your connectivity needs. With 150 units in a package, you'll have an ample supply for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342071-4 | ![]() | |
| TE Connectivity 2342076-4 | ![]() |


