| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986374-2 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986374-2 |
| SKU: | AMP1986374-2 |
1986374-2
Specifications
Detailed Description
Introducing the Str Plug, a reliable and efficient solution for your connectivity needs. With a pitch of 3.81mm, this green-colored right-angle plug is designed for power and signal applications. Made of durable PA 6/6 housing material and featuring phosphor bronze contact material with tin plating, it ensures optimal performance. With a current rating of 11A and a voltage rating of 300V AC, it offers secure and stable connections. Suitable for wire-to-board connections, this plug accommodates wire sizes ranging from 0.05 to 2mm² (14-30 AWG). Its vertical mount angle and side-stackable configuration make it versatile for various setups. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is ideal for industrial use. Each package includes 300 units, meeting your bulk connectivity requirements. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your terminal block headers with the Str Plug for efficient and durable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-2 | ![]() | |
| TE Connectivity 2342078-2 | ![]() | |
| TE Connectivity 284513-2 | ![]() |


