| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986374-6 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986374-6 |
| SKU: | AMP1986374-6 |
1986374-6
Specifications
Detailed Description
Easily connect wires with our Str Plug, featuring a 3.81mm pitch and accommodating up to 6 contacts in a single row. Designed for efficient power and signal transmission, this green plug is ideal for industrial applications, with a durable PA 6/6 housing and Phosphor Bronze contacts with tin plating. With a 11 A amperage and 300 V AC voltage rating, it ensures reliable performance. Its vertical mount angle and side stackable configuration offer versatility in installation. Meeting RoHS compliance, it also guarantees environmental responsibility. Perfect for wire to board connections, this plug comes in a package of 100, making it convenient for bulk use. With a wide operating temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-6 | ![]() | |
| TE Connectivity 2342078-6 | ![]() |


