| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986374-8 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986374-8 |
| SKU: | AMP1986374-8 |
1986374-8
Specifications
Detailed Description
Easily connect and stack power and signal wires with our Stacking Plug. Featuring a 3.81mm pitch, this green housing block offers 8 positions for efficient wiring. With a current rating of 11A and a voltage of 300V AC, it's suitable for industrial applications. The Phosphor Bronze contacts with tin plating ensure reliable connectivity, while the PA 6/6 housing withstands temperatures from -40 to 105°C. Designed for wire-to-board connections, it accommodates wire sizes from 14 to 30 AWG. With a vertical mount angle and side-stackable configuration, it provides versatility in installation. This connector, compliant with RoHS standards, comes in a package of 100, making it ideal for bulk projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-8 | ![]() | |
| TE Connectivity 2342078-8 | ![]() |


