| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342077-8 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342077-8 |
| SKU: | AMP2342077-8 |
2342077-8
Specifications
Detailed Description
Easily connect power and signal components with this high-quality terminal block. Designed for secure board mounting, it features a durable housing made of high temperature polyamide in sleek black. With 8 positions and a single row layout, it offers efficient organization for your circuitry. The contact material of CuMg ensures reliable conductivity, while the tin plating in the mating area enhances performance. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for industrial applications. Compliant with RoHS standards, this lead-free terminal block guarantees environmental responsibility in your projects. Ideal for wire-to-board connections, it's a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986375-8 | ![]() |


