| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986375-2 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986375-2 |
| SKU: | AMP1986375-2 |
1986375-2
Specifications
Detailed Description
Enhance your power and signal connections with our Stacking Plug, designed for efficient and reliable performance. This plug features a 3.81mm pitch and a sleek green housing, perfect for vertical mounting applications. With an amperage rating of 11A and a voltage capacity of 300V AC, it ensures robust connectivity. The contact material of phosphor bronze, with tin plating in the mating area, guarantees optimal conductivity. Suitable for wire sizes ranging from 0.05 to 2mm², it accommodates a variety of setups. Operating in a wide temperature range from -40 to 105°C, it's ideal for industrial use. RoHS compliant and lead-free, it meets stringent environmental standards. With 300 pieces in a package, it offers convenience for your connectivity needs. Elevate your wire-to-board connections with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-2 | ![]() | |
| TE Connectivity 2342078-2 | ![]() | |
| TE Connectivity 284513-2 | ![]() |


