| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986375-9 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986375-9 |
| SKU: | AMP1986375-9 |
1986375-9
Specifications
Detailed Description
Easily connect and stack your power and signal cables with this 3.81mm Stacking Plug. With a durable PA 6/6 housing in a vibrant green color, it's designed for vertical mounting in industrial settings. Featuring phosphor bronze contacts plated with tin, it ensures reliable conductivity with a current rating of 11A and voltage of 300V AC. Suitable for wire sizes ranging from 14 to 30 AWG, it offers versatility in connectivity. Operating in temperatures from -40 to 105°C (-40 to 221°F), it's a robust solution for various applications. Each package includes 100 plugs, perfect for bulk installations. Compliant with RoHS regulations, it's also environmentally friendly, making it an ideal choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-9 | ![]() | |
| TE Connectivity 2342078-9 | ![]() |


