| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342078-9 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342078-9 |
| SKU: | AMP2342078-9 |
2342078-9
| Heilind Number: | AMP2342078-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342078-9 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance terminal block, designed for seamless board mounting. With an amperage rating of 11 A and a voltage capacity of 300 V AC, it ensures reliable power and signal transmission. The black housing, made of high temperature polyamide, guarantees durability even in harsh environments. Featuring a single row with 9 positions, it offers ample connectivity options. The 3.81 mm pitch and vertical mount angle make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this industrial-grade terminal block is RoHS compliant, meeting international standards for environmental responsibility. Suitable for wire-to-board connections, it is the perfect solution for your power and signal circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284507-9 | ![]() |


