| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986484-8 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Package Quantity: | 160 |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | 14 - 24 AWG, .2 - 2 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Zinc |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986484-8 |
| SKU: | AMP1986484-8 |
1986484-8
Specifications
Detailed Description
Enhance connectivity with this 5.08mm Plug, designed for efficient wire termination in industrial settings. Featuring a durable PA 6/6 housing in a vibrant green hue, it ensures reliable performance even in challenging environments. With eight contacts, each made of robust phosphor bronze and plated with tin, it guarantees secure power and signal transmission. Operating at up to 300V AC and 16A, it meets stringent requirements for voltage and amperage. Its vertical mount angle and side stackable design offer versatility in installation, while wire protection and top/side entry angles streamline wiring processes. RoHS compliant, it aligns with environmental standards. Ideal for power and signal applications, this plug is a essential component in various systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456W18-9S | ![]() |


