| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986693-3 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986693-3 |
| SKU: | AMP1986693-3 |
1986693-3
Specifications
Detailed Description
Easily connect and secure electrical wires with our Straight Plug Spring Type Terminal Block, featuring a Left Hand orientation with 3 positions. Designed for efficient power and signal transmission, this terminal block has a 3.50mm pitch and can accommodate wire sizes ranging from 14 to 30 AWG. With a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance even in industrial settings. The copper alloy contacts with tin plating offer excellent conductivity, while the spring terminal design allows for quick and secure wire termination. Suitable for wave solder processes up to 265°C, this RoHS-compliant terminal block is ideal for various applications, from power distribution to signal routing. With a compact and stackable design, it provides flexibility in circuit layouts, making it a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342071-3 | ![]() | |
| TE Connectivity 2342076-3 | ![]() |


