| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342076-3 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342076-3 |
| SKU: | AMP2342076-3 |
2342076-3
| Heilind Number: | AMP2342076-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342076-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
This high-quality header, perfect for wire-to-board connections, features a single row design with three positions and a 3.5mm pitch. With a robust construction using high temperature polyamide housing material and copper alloy contacts, it ensures reliable performance even in harsh industrial environments. Operating at a maximum voltage of 300V AC and 11A, it is suitable for power and signal applications. Its PCB mount type and vertical orientation make it easy to install on circuit boards, while its tin-plated contact mating area allows for efficient soldering. Designed for efficiency and durability, this black header complies with RoHS standards and is ideal for a wide range of electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986371-3 | ![]() |


