| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986693-4 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986693-4 |
| SKU: | AMP1986693-4 |
1986693-4
Specifications
Detailed Description
Effortlessly connect and secure your wires with our Spring Type LH 4P Terminal Block. Designed for convenience, this plug features a durable PA 6/6 housing in a vibrant green hue, making it easy to identify. With a contact amperage of 11A and a voltage rating of 300V AC, it ensures reliable power and signal transmission. The compact design, with a 3.5mm pitch, allows for efficient wiring in industrial settings. Operating smoothly in temperatures ranging from -40°C to 65°C (-40°F to 149°F), it's suitable for various environments. Its screwless terminal block with wire protection offers added safety and ease of use. Perfect for wire-to-board connections, this connector is a versatile solution for your electrical needs. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342071-4 | ![]() | |
| TE Connectivity 2342076-4 | ![]() |


