| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986711-3 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986711-3 |
| SKU: | AMP1986711-3 |
1986711-3
Specifications
Detailed Description
Experience the convenience of our Screwless Terminal Block Header, offering a seamless solution for your power and signal connections. With a 3P, 5.0 PCB design, this header ensures efficient board mounting with its straight angle configuration. Boasting a 16 A amperage and 300 V AC voltage, it guarantees reliable performance in industrial applications. The polyamide housing in a vibrant green color not only provides durability but also adds a touch of organization to your setup. The copper alloy contact material with tin plating ensures optimal conductivity, while the wave solder capability streamlines the assembly process. Suitable for wire sizes ranging from 12 to 30 AWG, this header caters to various connectivity needs. RoHS compliant and featuring an operating temperature range of -40 to 110°C (-40 to 230°F), it meets international standards for environmental responsibility and performance. Elevate your terminal block setup with this high-quality header, perfect for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986712-3 | ![]() | |
| TE Connectivity 1986774-3 | ![]() |


