| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986712-3 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986712-3 |
| SKU: | AMP1986712-3 |
1986712-3
Specifications
Detailed Description
Discover the convenience of our Screwless Terminal Block, designed for easy and efficient connections on a PCB. This 3-position, 2-row header features a 5.08mm pitch and a 16A amperage rating, making it ideal for power and signal applications. With a housing made of durable PA 6/6 in a sleek green color, it offers reliable performance in industrial settings. The copper alloy contacts with tin plating ensure excellent conductivity, while the spring terminal block design eliminates the need for screws. Operating in a wide temperature range from -40 to 110°C, this RoHS-compliant connector is suitable for various environments. Whether you're assembling wire-to-board connections or wave soldering on a PCB, this header provides a secure and efficient solution. With 200 units in a package, it's perfect for large-scale projects. Elevate your connectivity with this high-quality pluggable terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986775-3 | ![]() |


