1986711-4

Heilind Number:AMP1986711-4
Manufacturer:TE Connectivity
Manufacturer Number:1986711-4
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

SCREWLESS, SW,4P,5.0 PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986711-4
Amperage:16 A
Gender:Header
Number of Contacts:4
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Straight
Contact Amperage:16 A
Number of Positions:4
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Header Only
Entry Angle:Side
Interlock:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1986711-4
SKU:AMP1986711-4

Detailed Description

Introducing our Screwless Terminal Block Header, a convenient and efficient solution for your power and signal circuit applications. Designed for board mount installation, this header features a 4-position, 2-row configuration with a 5mm pitch. With a maximum amperage of 16A and a voltage rating of 300V AC, it ensures reliable performance. The contact material is made of Copper Alloy with tin plating, suitable for industrial lead-free solder processes. Operating within a wide temperature range from -40 to 110°C (-40 to 230°F), it guarantees durability in various environments. Its wire-to-board connector system, accommodating 12-30 AWG wire sizes, offers versatility in connectivity. RoHS compliant and wave solder capable, this header is not only high-performing but also environmentally friendly. Upgrade your terminal block setup with this innovative and hassle-free solution.