| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986712-4 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 16 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986712-4 |
| SKU: | AMP1986712-4 |
1986712-4
Specifications
Detailed Description
Introducing a convenient solution for your PCB connections, this Screwless Terminal Block Header features a 4-position, 2-row design with a 5.08mm pitch. With a contact rating of 16A at 300V AC, it's ideal for power and signal applications. The header, made of durable PA 6/6 housing material in a vibrant green color, ensures reliable performance in industrial settings. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for various environments. Wave solder capable for easy assembly, the header accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), offering flexibility in connectivity. With RoHS compliance and lead-free solder processes, it meets environmental standards while guaranteeing quality and performance. Perfect for wire-to-board connections, this header is a versatile and dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986775-4 | ![]() |


