| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986716-2 |
| Amperage: | 2 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Stainless Steel |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 300 |
| Contact Amperage: | 2 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986716-2 |
| SKU: | AMP1986716-2 |
1986716-2
| Heilind Number: | AMP1986716-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986716-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our Flush Mount Plug Spring Connector, featuring 2 poles with a 3.50mm pitch. Designed for vertical mounting, this terminal block is ideal for signal applications, with a 2A amperage and 150V AC voltage rating. The housing, in green PA 6/6 material, ensures durability, while stainless steel contacts provide reliable conductivity. With wave solder capability and lead-free solder processes, installation is efficient and environmentally friendly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Each package includes 300 units, making it convenient for large-scale installations. RoHS compliant, this connector upholds stringent environmental standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986717-2 | ![]() | |
| TE Connectivity 1986718-2 | ![]() |


