| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986716-3 |
| Amperage: | 2 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Stainless Steel |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986716-3 |
| SKU: | AMP1986716-3 |
1986716-3
| Heilind Number: | AMP1986716-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986716-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Flush Mount Plug Spring Connector, designed for seamless integration with a 3.5mm pitch. This vertical-mount terminal block features a durable PA 6/6 housing in a striking green color, with three stainless steel contacts for reliable connectivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for industrial applications. With wave solder capability up to 265°C and RoHS compliance, this connector is both high-performing and environmentally friendly. Ideal for wire-to-board connections, it accommodates wire sizes from 0.5 to 1.5mm² (16-20 AWG) and is side-stackable for efficient installation. The screwless terminal block design ensures easy and secure wire termination, while the tin plating over copper alloy contact mating area guarantees excellent conductivity. Whether for signal transmission or power distribution, this connector is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986718-3 | ![]() |


