| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986717-6 |
| Amperage: | 2 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 16 - 24 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Pin Header |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986717-6 |
| SKU: | AMP1986717-6 |
1986717-6
| Heilind Number: | AMP1986717-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986717-6 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing a versatile 6-pin header for your electronic connections, designed with a pitch of 3.5mm for efficient signal transmission. Featuring a durable PA 6/6 housing in a vibrant green color, this header ensures reliable performance. With a contact amperage of 2 A and a voltage rating of 150 V AC, it meets essential electrical requirements. Its board mount design and through-hole contact mount style offer easy installation, while the wave solder capability makes it suitable for industrial lead-free solder processes. Operating efficiently in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this header is ideal for various applications. RoHS compliant and with a screwless terminal block, it guarantees both quality and convenience. Perfect for wire-to-board connections, this header is a must-have component in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986718-6 | ![]() | |
| TE Connectivity 1986877-6 | ![]() | |
| TE Connectivity 1986878-6 | ![]() |


