| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986722-2 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986722-2 |
| SKU: | AMP1986722-2 |
1986722-2
Specifications
Detailed Description
Easily connect and secure your power and signal circuits with our Straight Plug Spring Type LH Terminal Block. Featuring a 2-position, 1-row design with 3.81mm pitch, this block ensures efficient wiring in industrial settings. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance even in harsh conditions. The copper alloy contacts with tin plating provide excellent conductivity, while the 11A contact amperage and 300V AC voltage rating accommodate high-power applications. Designed for top entry with wire sizes ranging from 14 to 30 AWG, it's wave solder capable and RoHS compliant for environmentally conscious operations. Suitable for wire-to-board connections, this terminal block is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-2 | ![]() | |
| TE Connectivity 2342078-2 | ![]() |


