| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986722-9 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986722-9 |
| SKU: | AMP1986722-9 |
1986722-9
Specifications
Detailed Description
Experience seamless connectivity with our STR PLUG SPRING TYPE LH 9P terminal block, designed for efficient power and signal transmission. With a pitch of 3.81mm and a contact amperage of 11A, this industrial-grade connector ensures reliable performance in demanding environments. The PA 6/6 housing in vibrant green color not only offers durability but also adds a pop of color to your setup. Featuring a vertical mount angle and side stackable configuration, it allows for easy installation and space-saving design. The screwless terminal block with wire protection ensures a secure connection, while the tin-plated copper alloy contacts provide excellent conductivity. RoHS compliant and suitable for wire sizes ranging from 0.05 to 2mm², this terminal block is the perfect solution for your power and signal applications. Each package contains 100 units, making it a cost-effective choice for your connectivity needs. Elevate your connectivity game with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-9 | ![]() | |
| TE Connectivity 2342078-9 | ![]() |


