| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986723-2 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Lever Color: | Orange |
| Threaded Flange: | With |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | With |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986723-2 |
| SKU: | AMP1986723-2 |
1986723-2
Specifications
Detailed Description
Ensure secure and efficient power and signal connections with our Spring Type RH 2P Plug Terminal Block. Designed for reliability, this vertical-mount block features a durable PA 6/6 housing in a vibrant green color, perfect for industrial settings. Its copper alloy contacts with tin plating offer excellent conductivity, accommodating wire sizes from 14 to 30 AWG. With a pitch of 3.5mm, it's suitable for various applications, meeting voltage requirements of up to 300V AC. The block, with a screwless design and wire protection, allows for easy and safe installations. Operating in temperatures ranging from -40 to 65°C (-40 to 149°F) and RoHS compliant, it's ideal for demanding environments. Whether for power or signal transmission, this terminal block guarantees optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284516-2 | ![]() |


